Schneider Electric Enclosure Heater, 110V ac, 250 V ac, 20W Output, 20W Input 85mm x 70 mm

Get a bulk buy discount

Add 5 more to save $35.20

View bulk pricing options

Subtotal (1 unit)*

$70.46

(exc. GST)

$77.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 09 December 2026
  • Plus 28 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$70.46-
5 +$63.42$35.20

*price indicative

RS Stock No.:
177-8995
Mfr. Part No.:
NSYCR20WU2
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Output Power

20W

Product Type

Enclosure Heater

Input Power

20W

Supply Voltage

110V ac, 250V ac

Connection Type

Cable

Depth

70mm

Mount Type

DIN Rail

Width

85mm

IP Rating

IP20

Insulated PTC

Yes

Mounting Position

Vertical

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL, RoHS (since 0940 - Schneider Electric Declaration ), VDE, REACH (Reference not containing SVHC above the threshold)

Frequency

60Hz

Series

ClimaSys CR

COO (Country of Origin):
CN
ClimaSys PTC heating resistance 20W, 110-250V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy