Eaton Enclosure Heater, 110V, 250 V, 20W Output 70mm x 50 mm

Subtotal (1 unit)*

$178.62

(exc. GST)

$196.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$178.62

*price indicative

RS Stock No.:
120-739
Mfr. Part No.:
167274 R-MHEAT-20W
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Output Power

20W

Product Type

Enclosure Heater

Supply Voltage

110V, 250V

Depth

50mm

Width

70mm

IP Rating

IP44, IP54

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton mini radiant heater is a reliable solution for maintaining the ideal temperature in Switch and control gear enclosures. With a rated power of 20W, continuous operation, and IP54 degree of protection, this heater is designed to meet your heating needs effectively.

Suitable for use in enclosures with limited space

Compact design with dimensions of 70mm x 100mm x 50mm

RoHS conform and IP54 degree of protection ensures safety and compliance

Rated power of 20W for continuous heating power

Operating voltage range of

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy