Eaton Enclosure Heater, 110V ac, 250 V ac, 30W Output 75mm x 30 mm

Subtotal (1 unit)*

$214.00

(exc. GST)

$235.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$214.00

*price indicative

RS Stock No.:
120-743
Mfr. Part No.:
167277 R-SHEAT-30W
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Output Power

30W

Product Type

Enclosure Heater

Supply Voltage

110V ac, 250V ac

Depth

30mm

Width

75mm

IP Rating

IP44

Standards/Approvals

RoHS

Frequency

60Hz

COO (Country of Origin):
DE
The Eaton safety radiant heater is designed to provide efficient heating solutions for various applications. With a compact size and weight of 0.54 kilograms, this xEffect E-FAN Enclosures Switch and Control gear Enclosure is RoHS conform and offers a continuous heating power of 30W. The IP44 degree of protection ensures reliable performance in different environments.

Compact design ideal for space-constrained installations

Wide voltage rating for versatile electrical system compatibility

Compliance with ETIM 9.0 standards ensures high-quality performance

Easy installation with lightweight construction and IP44 protect

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy