Eaton Enclosure Heater, 110V, 250 V, 50W Output 75mm x 30 mm

Subtotal (1 unit)*

$274.78

(exc. GST)

$302.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$274.78

*price indicative

RS Stock No.:
120-745
Mfr. Part No.:
167278 R-SHEAT-50W
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Heater

Output Power

50W

Supply Voltage

110V, 250V

Depth

30mm

Width

75mm

IP Rating

IP44

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Eaton safety radiant heater is part of the xEffect E-FAN Enclosures Switch and Control gear Enclosure range. With a power rating of 50W, this heater is designed for continuous heating at 10°C. The product is RoHS compliant and has a IP44 degree of protection. Ideal for electrical cabinet air conditioning, this heater is a reliable solution for maintaining optimal temperatures in enclosed spaces.

Voltage rating from 110V to 250V for both AC 50Hz and 60Hz

IP44 degree of protection for durability

NEMA rating for added safety

Compact design with dimensions of 75mm x 45mm x 30mm

Continuous heating power at 50W for consistent warmth

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy