- RS Stock No.:
- 177-8996
- Mfr. Part No.:
- NSYCR20WU2C
- Brand:
- Schneider Electric
On back order for despatch 08/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$83.16
(exc. GST)
$91.48
(inc. GST)
Units | Per unit |
1 - 4 | $83.16 |
5 + | $74.84 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 177-8996
- Mfr. Part No.:
- NSYCR20WU2C
- Brand:
- Schneider Electric
Legislation and Compliance
Product Details
ClimaSys PTC heating resistance 20W,110-250V insulate
Specifications
Attribute | Value |
---|---|
Input Power Rating | 20W |
Supply Voltage | 110 → 250V ac |
Depth | 75mm |
Height | 98mm |
Width | 38mm |
Better World Product | Yes |
Better World Verification | Green Premium |
Frequency | 50/60Hz |
Series | ClimaSys CR |