Eaton Enclosure Heater, 110V, 250 V, 150W Output 70mm x 50 mm
- RS Stock No.:
- 120-736
- Mfr. Part No.:
- 167272 R-HEAT-150W
- Brand:
- Eaton
Subtotal (1 unit)*
$286.52
(exc. GST)
$315.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $286.52 |
*price indicative
- RS Stock No.:
- 120-736
- Mfr. Part No.:
- 167272 R-HEAT-150W
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Heater | |
| Output Power | 150W | |
| Supply Voltage | 110V, 250V | |
| Depth | 50mm | |
| Width | 70mm | |
| IP Rating | IP44 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Heater | ||
Output Power 150W | ||
Supply Voltage 110V, 250V | ||
Depth 50mm | ||
Width 70mm | ||
IP Rating IP44 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton radiant heater is designed to provide reliable heating solutions for various applications. With a rated power of 150W, this heater offers continuous heating power even at 10°C. The compact design of the product ensures easy installation and maintenance, making it an ideal choice for switch- & control gear enclosures. The IP44 degree of protection ensures safety and durability, making it suitable for diverse environments.
Compact dimensions for easy installation in tight spaces
Consistent heating performance with 150W rated power
High-quality materials ensure durability and longevity
IP44 degree of protection ensures safety in diverse environments
Ideal for switch- & contr
Related links
- nVent HOFFMAN Enclosure Heater 250 V 150W Input 70mm x 50 mm
- Eaton Enclosure Heater 250 V ac, 45W Output 70mm x 50 mm
- Eaton Enclosure Heater 250 V 100W Input 70mm x 50 mm
- Pfannenberg Enclosure Heater 250 V ac 150W Input, 150 °C 70mm x 50 mm
- Eaton Enclosure Heater 250 V, 20W Output 70mm x 50 mm
- Eaton Enclosure Heater 250 V ac, 30W Output 70mm x 50 mm
- Eaton Enclosure Heater 250 V ac, 10W Output 70mm x 50 mm
- nVent HOFFMAN Enclosure Heater 250 V 150W Input 70mm x 50 mm
