Siemens 8MF1 Series Steel Enclosure Frame, 2 m H, 1.2m W, 500 mm D For Use With Standard Empty Enclosure
- RS Stock No.:
- 626-705
- Mfr. Part No.:
- 8MF1025-2GS30
- Brand:
- Siemens
Subtotal (1 unit)*
$1,050.56
(exc. GST)
$1,155.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,050.56 |
*price indicative
- RS Stock No.:
- 626-705
- Mfr. Part No.:
- 8MF1025-2GS30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8MF1 | |
| Width | 1.2m | |
| Height | 2m | |
| Depth | 500mm | |
| Material | Steel | |
| For Use With | Standard Empty Enclosure | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8MF1 | ||
Width 1.2m | ||
Height 2m | ||
Depth 500mm | ||
Material Steel | ||
For Use With Standard Empty Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens supporting structure is an ideal solution for standard empty enclosures, expertly designed for robust functionality and reliability. Constructed with high-quality steel, this framework is meticulously zinc-plated to ensure longevity and resistance against environmental factors. With significant dimensions at 2000 mm in height, 1200 mm in width, and 500 mm in depth, it effectively offers ample support while maintaining structural integrity. This product is particularly suited for industrial applications, where reliability and strength are paramount. The thoughtful design accommodates various installations, making it an essential addition to your electrical infrastructure needs.
Top plate component ensures enhanced stability and support
The zinc-plated surface improves corrosion resistance
A generous height facilitates versatile mounting options
Designed to adapt effortlessly to inner cabinet configurations
Certified with general and special product approvals for peace of mind
Related links
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1.2m W, 500 mm D For Use With Standard Empty
- Siemens 8MF1 Series Steel Enclosure Frame 1.2m W, 800 mm D For Use With Standard Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1.2m W, 1000 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1.2m W, 400 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1.2m W, 600 mm D For Use With Standard Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1.2m W 2200 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 600mm W, 500 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 400mm W, 500 mm D For Use With Standard Enclosure
