Siemens 8MF1 Series Steel Enclosure Frame, 2 m H, 1.2m W, 800 mm D For Use With Standard Enclosure
- RS Stock No.:
- 626-952
- Mfr. Part No.:
- 8MF1028-2GS30
- Brand:
- Siemens
Subtotal (1 unit)*
$1,151.77
(exc. GST)
$1,266.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,151.77 |
*price indicative
- RS Stock No.:
- 626-952
- Mfr. Part No.:
- 8MF1028-2GS30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8MF1 | |
| Width | 1.2m | |
| Height | 2m | |
| Depth | 800mm | |
| Material | Steel | |
| For Use With | Standard Enclosure | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8MF1 | ||
Width 1.2m | ||
Height 2m | ||
Depth 800mm | ||
Material Steel | ||
For Use With Standard Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens supporting structure epitomises robustness and reliability, designed specifically for standard empty enclosures. Crafted with precision, it combines a substantial height of 2000 mm, a width of 1200 mm, and a depth of 800 mm, ensuring ample space for various applications. The structure is zinc-plated, enhancing its durability and resistance to corrosion, making it ideal for demanding environments. With a thickness of 2.5 mm, it offers a solid foundation for attaching components securely. Weighing in at 55 kg, this metallic framework is engineered to provide unwavering support while maintaining ease of installation. Whether for industrial or commercial purposes, this product stands as a testament to quality and functionality, fulfilling diverse requirements with unmatched efficiency.
Robust construction ensures longevity in challenging environments
Zinc plating provides enhanced corrosion resistance
Designed for secure attachment of components, promoting stability
Ample dimensions allow for versatile application in various settings
Lightweight design facilitates easier handling and installation
Related links
- Siemens 8MF1 Series Steel Enclosure Frame 1.2m W, 600 mm D For Use With Standard Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1.2m W, 800 mm D For Use With Standard Empty
- Siemens 8MF1 Series Steel Enclosure Frame 1.2m W, 500 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1.2m W, 1000 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1.2m W, 400 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1.2m W 2200 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1m W, 800 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 400mm W, 800 mm D For Use With Standard Empty Enclosure
