Siemens 8MF1 Series Steel Enclosure Frame, 2 m H, 1.2m W, 1 m D For Use With Standard Empty Enclosure

Subtotal (1 unit)*

$1,212.54

(exc. GST)

$1,333.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,212.54

*price indicative

RS Stock No.:
626-521
Mfr. Part No.:
8MF1020-2GS30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Frame

Series

8MF1

Width

1.2m

Height

2m

Depth

1m

Material

Steel

For Use With

Standard Empty Enclosure

COO (Country of Origin):
DE
The Siemens supporting structure designed for standard empty enclosures combines functionality and robustness, making it an ideal choice for various industrial applications. Crafted to meet high standards, this solution boasts a sleek zinc-plated finish, ensuring durability and resistance to corrosion. Its thoughtful engineering provides a reliable framework for supporting enclosures, facilitating seamless integration into existing setups. With a substantial height of 2000 mm and wide dimensions, this structure is perfect for accommodating a variety of equipment, ensuring both stability and safety. Its robust steel construction guarantees longevity, while also providing a modern aesthetic, fitting effortlessly within contemporary environments. Whether for new installations or upgrades, this product is a reliable partner in maintaining operational efficiency and organisation.

Zinc-plated surface enhances resistance against environmental damage

Robust steel material ensures long-lasting performance

Designed specifically for standard empty enclosures

Accommodates various equipment types with ample dimensions

Engineering prioritises both stability and ease of integration

Lightweight design facilitates convenient handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy