Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame, 2 m H, 1.2m W, 500 mm D For Use With Standard Empty Enclosure

Subtotal (1 unit)*

$1,444.18

(exc. GST)

$1,588.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,444.18

*price indicative

RS Stock No.:
626-892
Mfr. Part No.:
8MF1025-2GS40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Frame

Series

8MF1

Width

1.2m

Height

2m

Depth

500mm

Material

Steel

RAL Code

Black RAL 7035

For Use With

Standard Empty Enclosure

COO (Country of Origin):
DE
The Siemens supporting structure is engineered for optimal reliability, designed specifically for standard empty enclosures. This robust solution boasts a height of 2000 mm and a width of 1200 mm, catering to diverse installation needs while ensuring durability. Its powder-coated surface in RAL 7035 light grey not only offers a polished appearance but also enhances resistance against environmental factors. Constructed from high-quality steel with a material thickness of 2.5 mm, this product guarantees stability and longevity. Additionally, the strategic design allows for efficient assembly and utilisation in various applications, making it an ideal choice for both industrial and commercial settings.

Constructed from high-quality steel for enhanced durability

Powder-coated surface ensures a clean and appealing finish

Designed specifically for standard empty enclosures

Height and width specifications cater to various installation scenarios

Optimised for stability with a substantial material thickness

Light grey colour offers a modern aesthetic and blends with different environments

Efficient assembly process simplifies installation

Environmental resistance enhances longevity in various conditions

Versatile design suitable for diverse industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy