Siemens 8MF1 Series Steel Enclosure Frame, 2 m H, 1.2m W, 600 mm D For Use With Standard Enclosure
- RS Stock No.:
- 626-948
- Mfr. Part No.:
- 8MF1026-2GS30
- Brand:
- Siemens
Subtotal (1 unit)*
$1,097.76
(exc. GST)
$1,207.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,097.76 |
*price indicative
- RS Stock No.:
- 626-948
- Mfr. Part No.:
- 8MF1026-2GS30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8MF1 | |
| Width | 1.2m | |
| Height | 2m | |
| Depth | 600mm | |
| Material | Steel | |
| For Use With | Standard Enclosure | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8MF1 | ||
Width 1.2m | ||
Height 2m | ||
Depth 600mm | ||
Material Steel | ||
For Use With Standard Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens supporting structure serves as a robust solution designed specifically for standard empty enclosures, offering a perfect blend of strength and functionality. Crafted from high-quality steel, this product showcases a zinc-plated surface that enhances durability and resistance to corrosion. With generous dimensions, it provides ample space for installations while ensuring stability and support. The thoughtful design, encompassing a height of 2000 mm, width of 1200 mm, and depth of 600 mm, makes it an essential component for various industrial applications. Its meticulous engineering signifies reliability and efficiency in every setting, complemented by the assurance of a general product approval. Equally notable is its lightweight construction, which simplifies handling and installation, making it an indispensable addition to any engineering project.
Designed for standard empty enclosures, ensuring compatibility
Zinc-plated surface guarantees long-lasting protection against environmental factors
Crafted from sturdy steel for unparalleled strength and durability
Lightweight structure simplifies transport and installation processes
Heightened stability facilitates secure support for various applications
General product approval attests to the quality and reliability of the structure
Related links
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1.2m W, 600 mm D For Use With Standard Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1.2m W, 800 mm D For Use With Standard Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1.2m W, 1000 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1.2m W, 500 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1.2m W, 400 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1.2m W 2200 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 900mm W 2000 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 400mm W, 600 mm D For Use With Standard Empty Enclosure
