Siemens 8MF1 Series Steel Enclosure Frame, 2 m H, 1.2m W, 400 mm D For Use With Standard Empty Enclosure
- RS Stock No.:
- 626-889
- Mfr. Part No.:
- 8MF1024-2GS30
- Brand:
- Siemens
Subtotal (1 unit)*
$1,066.29
(exc. GST)
$1,172.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,066.29 |
*price indicative
- RS Stock No.:
- 626-889
- Mfr. Part No.:
- 8MF1024-2GS30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8MF1 | |
| Width | 1.2m | |
| Height | 2m | |
| Depth | 400mm | |
| Material | Steel | |
| For Use With | Standard Empty Enclosure | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8MF1 | ||
Width 1.2m | ||
Height 2m | ||
Depth 400mm | ||
Material Steel | ||
For Use With Standard Empty Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens supporting structure designed specifically for standard empty enclosures. Engineered to elevate and enhance functionality, this structure offers robust support while seamlessly integrating into various environments. With its impressive dimensions and resilient zinc-plated surface, it stands tall at 2000 mm, with an ample width and depth that accommodates various applications. Constructed from high-quality steel, it not only guarantees durability but also ensures stability under various operational conditions. The thoughtful design encapsulates a top plate feature, ensuring a complete and reliable solution for your installation requirements. This product serves as a testament to siemens commitment to quality and innovation in mechanical design.
Constructed from high-grade steel for enhanced durability
Zinc-plated surface provides protection against corrosion
Designed for versatile use with standard empty enclosures
Impressive height and spatial dimensions for various applications
Top plate feature adds structural integrity and reliability
Lightweight design ensures easy installation and handling
Related links
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1.2m W, 400 mm D For Use With Standard Empty
- Siemens 8MF1 Series Steel Enclosure Frame 1.2m W, 1000 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1.2m W, 500 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1.2m W, 800 mm D For Use With Standard Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1.2m W, 600 mm D For Use With Standard Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1.2m W 2200 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 600mm W, 400 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 400mm W, 400 mm D For Use With Standard Enclosure
