Siemens 8MF1 Series Steel Enclosure Frame, 2 m H, 400mm W, 500 mm D For Use With Standard Enclosure
- RS Stock No.:
- 626-434
- Mfr. Part No.:
- 8MF1045-2GS30
- Brand:
- Siemens
Subtotal (1 unit)*
$796.35
(exc. GST)
$875.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $796.35 |
*price indicative
- RS Stock No.:
- 626-434
- Mfr. Part No.:
- 8MF1045-2GS30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8MF1 | |
| Width | 400mm | |
| Height | 2m | |
| Depth | 500mm | |
| Material | Steel | |
| For Use With | Standard Enclosure | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8MF1 | ||
Width 400mm | ||
Height 2m | ||
Depth 500mm | ||
Material Steel | ||
For Use With Standard Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens supporting structure is expertly designed for standard empty enclosures, making it an ideal choice for various installations. With a height of 2000 mm, width of 400 mm, and depth of 500 mm, this product provides a solid platform for housing electrical equipment securely. The structure is zinc-plated, ensuring durability and resistance against corrosion, which is essential for maintaining the integrity of your setups over time. Engineered for mechanical strength, this product combines functionality with a sleek finish, making it suitable for both commercial and industrial applications. This versatile component not only enhances the overall safety of installations but also streamlines the space within control environments.
Designed for standard empty enclosures, ensuring broad compatibility
Zinc-plated surface offers long-lasting protection against environmental factors
Robust mechanical design enhances overall stability and durability
Optimal dimensions make it suitable for various installation scenarios
Lightweight construction simplifies handling and installation processes
Manufactured from high-quality steel for increased resilience and reliability
Tested to meet general product approval standards, guaranteeing safety
Flexible design caters to different enclosure configurations
Related links
- Siemens 8MF1 Series Steel Enclosure Frame 400mm W, 400 mm D For Use With Standard Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 400mm W, 1000 mm D For Use With Standard Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 400mm W, 400 mm D For Use With Corner Housing
- Siemens 8MF1 Series Steel Enclosure Frame 400mm W, 800 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 400mm W, 600 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 400mm W, 500 mm D For Use With Standard Empty
- Siemens 8MF1 Series Steel Enclosure Frame 1.2m W, 800 mm D For Use With Standard Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1.2m W, 600 mm D For Use With Standard Enclosure
