Siemens 8MF1 Series Steel Enclosure Frame, 2 m H, 600mm W, 500 mm D For Use With Standard Empty Enclosure

Subtotal (1 unit)*

$931.32

(exc. GST)

$1,024.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$931.32

*price indicative

RS Stock No.:
626-875
Mfr. Part No.:
8MF1065-2GS30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Frame

Series

8MF1

Width

600mm

Height

2m

Depth

500mm

Material

Steel

For Use With

Standard Empty Enclosure

COO (Country of Origin):
DE
The Siemens supporting structure for standard empty enclosures designed to offer robust reliability and exceptional durability, seamlessly integrating into a variety of applications. Crafted to meet rigorous industry standards, this product boasts a height of 2000 mm, ensuring ample space for various components. Constructed from high-quality steel, this model combines strength with a zinc-plated surface finish that enhances corrosion resistance. Its functional design allows for easy installation and robust support, making it an ideal choice for both commercial and industrial environments. Explore a solution that enhances your operational capability while guaranteeing quality and stability.

Designed for seamless integration in standard enclosures

Constructed from high-grade steel for enhanced durability

Zinc plating offers superior resistance to corrosion

Suitable for a wide range of industrial applications

Optimised height for maximum usability and functionality

Engineered to support top plate components effectively

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy