Eaton xEnergy Series RAL 7035 Steel Enclosure Frame, 250 mm H, 800mm W, 12 mm D, 1.2 m L For Use With Enclosure
- RS Stock No.:
- 259-258
- Mfr. Part No.:
- 284244 XSFB1208
- Brand:
- Eaton
Subtotal (1 unit)*
$1,340.07
(exc. GST)
$1,474.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,340.07 |
*price indicative
- RS Stock No.:
- 259-258
- Mfr. Part No.:
- 284244 XSFB1208
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Frame | |
| Series | xEnergy | |
| Width | 800mm | |
| Height | 250mm | |
| Depth | 12mm | |
| Length | 1.2m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Frame | ||
Series xEnergy | ||
Width 800mm | ||
Height 250mm | ||
Depth 12mm | ||
Length 1.2m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton basic frame is designed for optimal integration within the xEnergy main LV switchgear systems, tailored for dimensions of 1200x800mm. Ideal for providing a reliable foundation, it features a sleek grey finish complemented by RAL 7035 branding. Constructed from durable steel and powder-coated for enhanced longevity, this frame supports seamless installation while ensuring compliance with RoHS standards. Perfect for a variety of electrical applications, it presents an efficient solution that aligns well with contemporary design dynamics. Additionally, the frame's robust construction, combined with its adjustable mounting capabilities, makes it a versatile choice for modern electrical engineering needs. Whether you're reinforcing existing setups or developing new installations, this frame presents an exceptional choice to enhance system performance and reliability.
Constructed from high-quality steel for durability and stability
Powder-coated finish protects against corrosion and wear
Designed for easy integration with xEnergy main LV switchgear systems
Adheres to RoHS compliance ensuring environmentally friendly use
Features adjustable mounting capabilities for customisable installation
Compact design optimises space utilisation in various layouts
Facilitates efficient electrical management in diverse applications
Related links
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 1200 mm L For Use With 1200 x 200
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 1200 mm L For Use With 1100 x 200
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 800mm W 1000 mm L For Use With Enclosure
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 800mm W 425 mm L For Use With Enclosure
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 800mm W 600 mm L For Use With Enclosure
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 800mm W 1100 mm L
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 800mm W 1350 mm L
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 583mm W 805 mm L For Use With Enclosure
