Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame, 250 mm H, 800mm W, 1.1 m D, 1.1 m L

Subtotal (1 unit)*

$1,111.45

(exc. GST)

$1,222.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,111.45

*price indicative

RS Stock No.:
247-204
Mfr. Part No.:
132991 XSFB1108
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Frame

Series

Eaton xEnergy

Width

800mm

Height

250mm

Depth

1.1m

Length

1.1m

Material

Steel

Colour

Grey

RAL Code

RAL 7035

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton basic frame offers a robust and adaptable solution for your LV switchgear needs, designed specifically for dimensions of 1100x800mm. Manufactured with high-quality steel and finished with a powder coating, it ensures long-lasting durability while maintaining a modern aesthetic. The incorporation of a RAL 5017 branding strip adds a touch of professionalism to your setup. With its precise engineering, this frame not only supports effective heat dissipation but also aligns with stringent compliance norms, making it suitable for diverse applications in electric engineering and automation. Whether you're enhancing an existing installation or embarking on a new project, this frame is engineered to deliver dependable performance and aesthetic appeal.

Durable steel construction guarantees longevity and reliability

Stylishly finished with powder coating for maximum protection

Designed to accommodate various enclosure building requirements

Impact strength rated at IK10 for superior resilience

Offers a stable mounting experience through its base stabilization profile

Compliant with RoHS norms, ensuring environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy