Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame, 240 mm H, 575mm W, 1.1 m D, 1.1 m L For Use With 1100 x 600

Subtotal (1 unit)*

$902.45

(exc. GST)

$992.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$902.45

*price indicative

RS Stock No.:
121-632
Mfr. Part No.:
143350 XSFB1106
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Frame

Series

Eaton xEnergy

Width

575mm

Height

240mm

Depth

1.1m

Length

1.1m

Material

Steel

Colour

Grey

RAL Code

RAL 7035

For Use With

1100 x 600 mm Enclosure

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Main LV switchgear is a reliable and durable solution for your electrical needs. With a steel frame and grey colour, it offers a sleek and modern design. Suitable for indoor use, this switchgear is designed to meet your safety and performance requirements with its IK10 impact strength and RoHS compliance.

Ensures stability and durability for the electrical cabinet setup

Can withstand heavy loads without compromising performance

Designed to fit standard enclosure sizes for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy