Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame, 240 mm H, 575mm W, 850 mm D, 850 mm L For Use With 850 x 600

Subtotal (1 unit)*

$843.26

(exc. GST)

$927.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$843.26

*price indicative

RS Stock No.:
121-625
Mfr. Part No.:
143345 XSFB08506
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Frame

Series

Eaton xEnergy

Width

575mm

Height

240mm

Depth

850mm

Length

850mm

Material

Steel

Colour

Grey

RAL Code

RAL 7035

For Use With

850 x 600 mm Enclosure

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear is a reliable and durable solution for your electrical cabinet needs. With a sleek grey design and sturdy steel material, it offers a versatile and high-quality option for your setup. The product is RoHS conform and globally marketable, making it a suitable choice for various applications.

Supports heavy equipment with ease

Fits comfortably in spaces up to 800mm wide

Ideal for enclosures with a depth of 600mm

Designed for specific ventilation needs

Convenient cable management capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy