RS Better World

Schneider Electric PrismaSeT P Series Metal Rail for Use with PrismaSeT PrismaSeT P 39 mm x 39 mm x 629mm

Subtotal (1 unit)*

$73.84

(exc. GST)

$81.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$73.84

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1685
Mfr. Part No.:
LVS03590
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Rail

Accessory Type

Rail

Length

39mm

For Use With

PrismaSeT PrismaSeT P

Width

629mm

Material

Metal

Height

39mm

Colour

Natural

Series

PrismaSeT P

Standards/Approvals

IEC 61439-1, IEC 61439-2

Better World Verification

Byggvarubedömningen

Hazardous Area Certification

No

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric Rear modular device rail from the PrismaSeT range by SCHNEIDER is a high quality accessory designed for easy installation in cubicles with specific dimensions. With a height of 39mm, width of 629mm, and depth of 40mm, this rail is made of durable metal and weighs only 0.32kg. It meets various environmental standards and certifications, making it a reliable and sustainable choice for your electrical installations.

Compatible with PrismaSeT P range of products

Green Premium product with sustainable offer status

Compliant with IEC and ASTA standards

Free of toxic heavy metals and mercury

PVC free and made of halogen free plastic parts

Reliable and durable construction for long term use

Circularity profile with no specific recycling operations needed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy