RS Better World

Schneider Electric PrismaSeT P Series Metal Cross-member for Use with PrismaSeT PrismaSeT P Cubicle 50 mm x 50 mm x

Subtotal (1 unit)*

$317.93

(exc. GST)

$349.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$317.93

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1684
Mfr. Part No.:
LVS03587
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Cross-member

Product Type

Enclosure Accessory

Length

50mm

For Use With

PrismaSeT PrismaSeT P Cubicle

Width

578mm

Material

Metal

Height

50mm

Colour

Natural

Series

PrismaSeT P

Standards/Approvals

RoHS

Hazardous Area Certification

No

Better World Verification

Byggvarubedömningen

Better World Product

Yes

COO (Country of Origin):
IT
The Schneider Electric PrismaSeT P Cross-members are essential mounting accessories for PrismaSeT P cubicles, offering a durable and reliable solution. Made of high quality metal, these cross-members provide stability and support for your cubicle setup, ensuring a secure installation. With a sustainable green premium status, these cross-members are not only reliable but also environmentally friendly, making them a smart choice for your projects. Ideal for use with cubicles up to 650mm in width, these cross-members come in a set of 2 for added convenience.

Mounting accessory for PrismaSeT P cubicles

Made of durable metal for stability and support

Set of 2 cross members for cubicles up to 650mm in width

Sustainable green premium product with environmentally friendly materials

Easy installation with longitudinal mounting position

Each
$192.06
Each
$233.91
Each
$188.62

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy