RS Better World

Schneider Electric PrismaSeT P Series Metal Rail for Use with PrismaSeT PrismaSeT P 30 mm x 325 mm x 400mm

Subtotal (1 unit)*

$80.19

(exc. GST)

$88.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$80.19

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1649
Mfr. Part No.:
LVS03404
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Rail

Accessory Type

Rail

Length

325mm

For Use With

PrismaSeT PrismaSeT P

Width

400mm

Material

Metal

Height

30mm

Colour

Natural

Series

PrismaSeT P

Standards/Approvals

IEC 61439-1, IEC 61439-2

Better World Verification

Byggvarubedömningen

Better World Product

Yes

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric This rail accessory from Schneider Electric is designed for use with adjustable modular devices, specifically within the PrismaSeT range. It provides a reliable and secure mounting solution for various electrical components, ensuring optimal performance and functionality.

Durable metal construction for long lasting use

Meets standards for safety and performance including IEC 61439 1 and IEC 61439 2

Green Premium product with sustainable offer status and compliance with regulations like Reach and RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy