RS Better World

Schneider Electric PrismaSeT P Series Steel Gland Plate for Use with PrismaSeT PrismaSeT P Cubicle x 600 mm x 800mm

Subtotal (1 unit)*

$968.90

(exc. GST)

$1,065.79

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$968.90

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1267
Mfr. Part No.:
LVS08487
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Gland Plate

Accessory Type

Gland Plate

Length

600mm

For Use With

PrismaSeT PrismaSeT P Cubicle

Width

800mm

Material

Steel

Colour

White

IP Rating

IP55

Mounting plate type

Plain

Series

PrismaSeT P

Standards/Approvals

RoHS

Better World Verification

Byggvarubedömningen

Hazardous Area Certification

No

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric Gland plate from PrismaSeT P range is specifically designed for use with IP55 enclosures, featuring a plain type made of treated sheet steel. With a width of 800mm, depth of 400mm, and a net weight of 4.34kg, this gland plate offers a durable solution with a protective treatment for long-lasting performance. The product is RoHS compliant and offers sustainable use with a green premium status.

Plain type gland plate made of treated sheet steel provides durability and protection.

Width of 800mm and depth of 400mm ensure compatibility with IP55 enclosures.

Electrophoresis treatment and hot polymerised polyester epoxy powder offer a quality surface finish.

RoHS compliance ensures toxic heavy metal and mercury free construction.

Sustainable use with green premium status for environmentally conscious projects.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy