RS Better World

Schneider Electric PrismaSeT P Series Accessory Kit for Use with PrismaSeT PrismaSeT P Framework x 466 mm x 400mm

Subtotal (1 unit)*

$543.97

(exc. GST)

$598.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$543.97

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-0847
Mfr. Part No.:
LVS04919
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Accessory Kit

Product Type

Enclosure Accessory

Length

466mm

For Use With

PrismaSeT PrismaSeT P Framework

Width

400mm

Colour

White

Mounting plate type

Plain

Series

PrismaSeT P

Standards/Approvals

RoHS

Hazardous Area Certification

No

Better World Verification

Byggvarubedömningen

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric Plain barrier is designed for bottom horizontal busbars with a width of 800mm and a depth of 400mm. It is an accessory insulation part compatible with the PrismaSeT P framework, suitable for Form 2 cubicle partitioning. The barrier features a matt textured surface finish in white, making it a sustainable and environmentally friendly choice with RoHS compliance and toxic heavy metal-free construction.

Accessory insulation part for bottom horizontal busbars

Compatible with PrismaSeT P framework for Form 2 cubicle partitioning

Matt textured surface finish in white for a sleek look

Sustainable with Green Premium product status and RoHS compliance

Toxic heavy metal free and mercury free construction for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy