RS Better World
Schneider Electric PrismaSeT P Series Polyester Cover for Use with PrismaSeT PrismaSeT P Framework 150 mm x 150 mm x
- RS Stock No.:
- 288-0865
- Mfr. Part No.:
- LVS04983
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$366.15
(exc. GST)
$402.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $366.15 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-0865
- Mfr. Part No.:
- LVS04983
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| Length | 150mm | |
| For Use With | PrismaSeT PrismaSeT P Framework | |
| Width | 300mm | |
| Material | Polyester | |
| Height | 150mm | |
| Colour | White | |
| Series | PrismaSeT P | |
| Standards/Approvals | RoHS | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Cover | ||
Product Type Cover | ||
Length 150mm | ||
For Use With PrismaSeT PrismaSeT P Framework | ||
Width 300mm | ||
Material Polyester | ||
Height 150mm | ||
Colour White | ||
Series PrismaSeT P | ||
Standards/Approvals RoHS | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Cover is a crucial accessory for horizontal busbars, suitable for PrismaSeT framework. It offers a range compatibility and a cubicle partitioning form to enhance your electrical setup. With a white RAL 9003 colour finish and a sustainable Green Premium product status, this cover ensures both quality and environmental friendliness.
Range compatibility with PrismaSeT framework ensures easy installation
Electrophoresis treatment and hot polymerised polyester epoxy powder protective treatment for durability
Sustainable Green Premium product status for environmentally conscious users
Halogen free plastic parts for added safety
TOxic heavy metal free and mercury free construction
PVC free construction for reduced environmental impact
Matt textured surface finish for a modern look
RS Better World
- RS Stock No. 2880867
- Mfr. Part No. LVS04986
Each
$327.02
RS Better World
- RS Stock No. 2881690
- Mfr. Part No. LVS03604
Each
$105.68
RS Better World
- RS Stock No. 0130829
- Mfr. Part No. LVS04842
Each
$2,345.89
RS Better World
- RS Stock No. 2881686
- Mfr. Part No. LVS03593
Each
$185.74
Related links
- Schneider Electric PrismaSeT P Series Polyester Cover for Use with PrismaSeT PrismaSeT P Framework 150 mm x 150 mm x
- Schneider Electric PrismaSeT P Series Polyester Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 150 mm x 150 mm x
- Schneider Electric PrismaSeT P Series Polyester Cover for Use with Horizontal busbars LGYE 2500A or BS 3200A 150 mm x
- Schneider Electric PrismaSeT P Series Polyester Barrier for Use with PrismaSeT P Framework 996 mm x 996 mm x 300mm
- Schneider Electric PrismaSeT P Series Polyester Partition for Use with PrismaSeT P Framework 300 mm x 2.238 m x 300mm
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT PrismaSeT P Cubicle 150 mm x 150
- Schneider Electric PrismaSeT P Series Polyester Barrier for Use with PrismaSeT P Framework x 320mm
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT P Enclosure 200 mm x 150 mm x












