RS Better World
Schneider Electric PrismaSeT P Series Polyester Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 250 mm x 250 mm x
- RS Stock No.:
- 288-1698
- Mfr. Part No.:
- LVS03644
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$163.57
(exc. GST)
$179.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $163.57 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1698
- Mfr. Part No.:
- LVS03644
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Front Plate | |
| Product Type | Front Plate | |
| Length | 250mm | |
| For Use With | PrismaSeT PrismaSeT P Cubicle | |
| Width | 650mm | |
| Material | Polyester | |
| Height | 250mm | |
| Colour | White | |
| Series | PrismaSeT P | |
| Standards/Approvals | IEC 61439-1, IEC 61439-2 | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Front Plate | ||
Product Type Front Plate | ||
Length 250mm | ||
For Use With PrismaSeT PrismaSeT P Cubicle | ||
Width 650mm | ||
Material Polyester | ||
Height 250mm | ||
Colour White | ||
Series PrismaSeT P | ||
Standards/Approvals IEC 61439-1, IEC 61439-2 | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric Front plate is a crucial accessory designed for Vigi NSX toggle and CVS rotary switches. With a rugged construction and precise compatibility with various NSX and CVS models, this front plate ensures smooth and safe operation of your electrical installations. It is a reliable solution to enhance the functionality of your PrismaSeT P cubicle, offering peace of mind and optimal performance.
Made from high quality materials for durability and reliability in demanding environments
Easy to install and replace and ensuring minimal downtime during maintenance
Provides a secure cut out design for precise fitting and protection of internal components
Enhances the overall aesthetics of your electrical setup with a sleek white finish
Related links
- Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 250 mm x 250 mm x
- Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 250 mm x 500 mm x
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT (PrismaSeT P) Cubicle x 250 mm x 500mm
- Schneider Electric PrismaSeT Series Steel Front Plate for Use with PrismaSeT G Enclosure, PrismaSeT P Cubicle 250 mm x
- Schneider Electric PrismaSeT P Series Sheet Steel Gland Plate for Use with PrismaSeT PrismaSeT P Cubicle x 400 mm x
- Schneider Electric PrismaSeT P Series Side Panel for Use with PrismaSeT PrismaSeT P Cubicle 25 mm x 25 mm x 43mm
- Schneider Electric PrismaSeT Series Plastic Cover for Use with PrismaSeT PrismaSeT P Cubicle 44 mm x 434 mm x 75mm
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT P Cubicle Duct 480 mm x 480 mm x
