RS Better World

Schneider Electric PrismaSeT P Series Steel Mounting Plate for Use with PrismaSeT G Enclosure, PrismaSeT P Cubicle 30 mm

Subtotal (1 unit)*

$356.99

(exc. GST)

$392.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$356.99

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1676
Mfr. Part No.:
LVS03483
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Mounting Plate

Accessory Type

Mounting Plate

Length

30mm

For Use With

PrismaSeT G Enclosure, PrismaSeT P Cubicle

Width

650mm

Material

Steel

Height

30mm

Colour

White

Series

PrismaSeT P

Standards/Approvals

IEC 61439-2

Hazardous Area Certification

No

Better World Verification

Byggvarubedömningen

Better World Product

Yes

COO (Country of Origin):
IT
The Schneider Electric Mounting plate is a versatile accessory designed for 1600A 3P/4P vertical withdrawable installations in a width of 650mm. It provides a reliable and secure solution for mounting various ComPact and Masterpact drawout devices with toggle, direct front rotary handle, or motor mechanism controls. With its sheet steel construction and protective treatment, this mounting plate ensures durability and long-lasting performance. The textured matt finish in white adds a sleek look to any installation. It complies with IEC 61439-2 standards and is certified by ASTA.

Compatible with various Compact and Masterpact drawout devices

Provides secure and reliable mounting solution

Sheet steel construction with protective treatment for durability

Textured matt finish in white for a sleek look

Green premium product with halogen free plastic parts

Each
$223.16
Each
$244.07
Each
$480.18
Each
$252.44

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy