RS Better World
Schneider Electric PrismaSeT G Series Steel Mounting Plate for Use with PrismaSeT P Cubicle, PrismaSeT G Enclosure 300
- RS Stock No.:
- 288-1579
- Mfr. Part No.:
- LVS03073
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$296.56
(exc. GST)
$326.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $296.56 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1579
- Mfr. Part No.:
- LVS03073
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Mounting Plate | |
| Product Type | Mounting Plate | |
| Length | 300mm | |
| For Use With | PrismaSeT P Cubicle, PrismaSeT G Enclosure | |
| Width | 600mm | |
| Material | Steel | |
| Height | 300mm | |
| Colour | White | |
| Series | PrismaSeT G | |
| Standards/Approvals | IEC 61439-2 | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Mounting Plate | ||
Product Type Mounting Plate | ||
Length 300mm | ||
For Use With PrismaSeT P Cubicle, PrismaSeT G Enclosure | ||
Width 600mm | ||
Material Steel | ||
Height 300mm | ||
Colour White | ||
Series PrismaSeT G | ||
Standards/Approvals IEC 61439-2 | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Schneider Electric Mounting plate designed for PrismaSeT G enclosures. It is a separate installation accessory that enhances the functionality and convenience of your PrismaSeT G enclosure. Its high quality construction using sheet steel with electrophoresis treatment and hot-polymerised polyester epoxy powder ensures durability and reliability.
Separate installation accessory
Enhances functionality and convenience
Suitable for various applications
High quality construction using sheet steel
Durable and reliable
Green Premium product
Toxic heavy metal and mercury free
Halogen free
Environmentally friendly choice
Related links
- Schneider Electric PrismaSeT G Series Sheet Steel Mounting Plate for Use with PrismaSeT P Cubicle, PrismaSeT G Enclosure
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT P Cubicle, PrismaSeT G Enclosure
- Schneider Electric PrismaSeT G Series Sheet Steel Mounting Plate for Use with PrismaSeT G Enclosure, PrismaSeT P Cubicle
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT G Enclosure, PrismaSeT P Cubicle
- Schneider Electric PrismaSeT G Series Sheet Steel Mounting Plate for Use with PrismaSeT PrismaSeT P Cubicle 300 mm x 300
- Schneider Electric PrismaSeT G Series Sheet Steel Mounting Plate for Use with PrismaSeT PrismaSeT G Enclosure 150 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Mounting Plate for Use with PrismaSeT G Enclosure 150 mm x 150 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Mounting Plate for Use with PrismaSeT G Enclosure 200 mm x 200 mm x
