RS Better World
Schneider Electric PrismaSeT P Series Steel Mounting Plate for Use with PrismaSeT PrismaSeT P Cubicle 150 mm x 150 mm x
- RS Stock No.:
- 288-1652
- Mfr. Part No.:
- LVS03410
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$451.11
(exc. GST)
$496.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $451.11 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1652
- Mfr. Part No.:
- LVS03410
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Mounting Plate | |
| Product Type | Mounting Plate | |
| Length | 150mm | |
| For Use With | PrismaSeT PrismaSeT P Cubicle | |
| Width | 575mm | |
| Material | Steel | |
| Height | 150mm | |
| Colour | White | |
| Series | PrismaSeT P | |
| Standards/Approvals | IEC 61439-2 | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Mounting Plate | ||
Product Type Mounting Plate | ||
Length 150mm | ||
For Use With PrismaSeT PrismaSeT P Cubicle | ||
Width 575mm | ||
Material Steel | ||
Height 150mm | ||
Colour White | ||
Series PrismaSeT P | ||
Standards/Approvals IEC 61439-2 | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Schneider Electric Mounting plate is designed for use with the PrismaSeT P range, specifically for the 5/4 NSXm toggle/rotative 3P/4P vertical fixed enclosure. It is made of high quality sheet steel with electrophoresis treatment and a hot-polymerised polyester epoxy powder finish, providing durability and a sleek look. This eco-friendly product is part of the Green Premium range, meeting the highest standards of sustainability.
Designed for vertical installation of fixed NSXm circuit breakers
Compatible with PrismaSeT P cubicles for easy installation
Environmentally friendly and RoHS and Reach compliant
Comes in a stylish white colour with a matt textured finish
Related links
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT PrismaSeT P Cubicle 150 mm x 150
- Schneider Electric PrismaSeT P Series Polyester Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 150 mm x 150 mm x
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT (PrismaSeT P) Cubicle x 192 mm x
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT (PrismaSeT P) Cubicle x 30 mm x
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT PrismaSeT P Cubicle 202 mm x 202
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT PrismaSeT P Cubicle 154 mm x 154
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT PrismaSeT P Cubicle 152 mm x 152
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT P Enclosure 200 mm x 150 mm x
