RS Better World
Schneider Electric PrismaSeT G Series Steel Mounting Plate for Use with PrismaSeT PrismaSeT G Enclosure 150 mm x 150 mm
- RS Stock No.:
- 288-1574
- Mfr. Part No.:
- LVS03041
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$154.79
(exc. GST)
$170.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.79 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1574
- Mfr. Part No.:
- LVS03041
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Mounting Plate | |
| Product Type | Mounting Plate | |
| Length | 150mm | |
| For Use With | PrismaSeT PrismaSeT G Enclosure | |
| Width | 600mm | |
| Material | Steel | |
| Height | 150mm | |
| Colour | White | |
| Series | PrismaSeT G | |
| Standards/Approvals | IEC 61439-2 | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Mounting Plate | ||
Product Type Mounting Plate | ||
Length 150mm | ||
For Use With PrismaSeT PrismaSeT G Enclosure | ||
Width 600mm | ||
Material Steel | ||
Height 150mm | ||
Colour White | ||
Series PrismaSeT G | ||
Standards/Approvals IEC 61439-2 | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
- COO (Country of Origin):
- IT
The Schneider Electric Mounting plate is designed for use with PrismaSeT G enclosures to provide a sturdy and reliable solution for various installations. With a width of 600mm, this accessory part ensures compatibility with different devices and enclosures. The product is coated with electrophoresis treatment and hot-polymerised polyester epoxy powder for durability and a clean finish.
Electrophoresis treatment for enhanced protection
Width of 600mm for compatibility with various installations
Matt textured finish in white colour for a sleek look
RS Better World
- RS Stock No. 2881651
- Mfr. Part No. LVS03409
Each
$232.68
RS Better World
- RS Stock No. 2881567
- Mfr. Part No. LVS03020
Each
$169.60
RS Better World
- RS Stock No. 2881256
- Mfr. Part No. LVS08394
Each
$306.80
RS Better World
- RS Stock No. 2881331
- Mfr. Part No. LVS08796
Each
$166.39
Related links
- Schneider Electric PrismaSeT G Series Sheet Steel Mounting Plate for Use with PrismaSeT PrismaSeT G Enclosure 150 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Mounting Plate for Use with PrismaSeT G Enclosure 150 mm x 150 mm x
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT PrismaSeT G Enclosure 150 mm x
- Schneider Electric PrismaSeT G Series Plinth for Use with PrismaSeT PrismaSeT G Enclosure 150 mm x 600 mm x 600mm
- Schneider Electric PrismaSeT G Series Plinth for Use with IP55 Enclosure, PrismaSeT PrismaSeT G Enclosure 150 mm x 150
- Schneider Electric PrismaSeT G Series Sheet Steel Mounting Plate for Use with PrismaSeT P Cubicle, PrismaSeT G Enclosure
- Schneider Electric PrismaSeT G Series Sheet Steel Mounting Plate for Use with PrismaSeT G Enclosure, PrismaSeT P Cubicle
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT P Cubicle, PrismaSeT G Enclosure












