RS Better World
Schneider Electric PrismaSeT G Series Steel Mounting Plate for Use with PrismaSeT G Enclosure 150 mm x 150 mm x 470mm
- RS Stock No.:
- 288-1567
- Mfr. Part No.:
- LVS03020
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$169.60
(exc. GST)
$186.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $169.60 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1567
- Mfr. Part No.:
- LVS03020
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Plate | |
| Length | 150mm | |
| For Use With | PrismaSeT G Enclosure | |
| Width | 470mm | |
| Material | Steel | |
| Height | 150mm | |
| Colour | White | |
| Series | PrismaSeT G | |
| Standards/Approvals | IEC 61439-2 | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Plate | ||
Length 150mm | ||
For Use With PrismaSeT G Enclosure | ||
Width 470mm | ||
Material Steel | ||
Height 150mm | ||
Colour White | ||
Series PrismaSeT G | ||
Standards/Approvals IEC 61439-2 | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- IT
The Schneider Electric Mounting plate is a vital accessory designed specifically for PrismaSeT G enclosures. It ensures a secure and efficient installation of ComPact NSXm devices, providing horizontal fixed positioning and toggle control. With a sturdy construction and precise design, this mounting plate is a must-have for optimal performance.
Electrophoresis treatment
Halogen free plastic parts for environmental sustainability
Related links
- Schneider Electric PrismaSeT G Series Sheet Steel Mounting Plate for Use with PrismaSeT PrismaSeT G Enclosure 150 mm x
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT PrismaSeT G Enclosure 150 mm x
- Schneider Electric PrismaSeT G Series Plinth for Use with IP55 Enclosure, PrismaSeT PrismaSeT G Enclosure 150 mm x 150
- Schneider Electric PrismaSeT G Series Sheet Steel Mounting Plate for Use with PrismaSeT G Enclosure 200 mm x 200 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT G Enclosure 480 mm x 600 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT G Enclosure 1380 mm x 1.38 m x
- Schneider Electric PrismaSeT G Series Sheet Steel Canopy for Use with PrismaSeT PrismaSeT G Enclosure 55 mm x 600 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT G Enclosure 330 mm x 600 mm x
