RS Better World

Schneider Electric PrismaSeT G Series Steel Mounting Plate for Use with PrismaSeT PrismaSeT G Enclosure 150 mm x 150 mm

Subtotal (1 unit)*

$180.09

(exc. GST)

$198.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$180.09

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1569
Mfr. Part No.:
LVS03031
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Mounting Plate

Accessory Type

Mounting Plate

Length

150mm

For Use With

PrismaSeT PrismaSeT G Enclosure

Width

600mm

Material

Steel

Height

150mm

Colour

White

Series

PrismaSeT G

Standards/Approvals

IEC 61439-2

Better World Verification

Byggvarubedömningen

Hazardous Area Certification

No

Better World Product

Yes

COO (Country of Origin):
IT
The Schneider Electric Mounting plate designed for PrismaSeT G enclosures. It is suitable for floor standing and wall-mounted enclosures, offering versatility in application. Manufactured with high quality sheet steel and a protective treatment, this mounting plate ensures durability and reliability. The matte textured finish and white color (RAL 9003) give it a modern and sleek appearance.

High quality sheet steel construction for durability

Horizontal fixed rotary handle for easy operation

Protective treatment and matte textured finish for a modern look

Ensures reliable and secure mounting of PrismaSeT G enclosures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy