Schneider Electric Thalassa Series Plastic Fixing Lug for Use with Thalassa x 100 mm x 90mm
- RS Stock No.:
- 276-8907
- Mfr. Part No.:
- NSYAEFTB
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$17.43
(exc. GST)
$19.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.43 |
*price indicative
- RS Stock No.:
- 276-8907
- Mfr. Part No.:
- NSYAEFTB
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Fixing Lug | |
| Product Type | Fixing Clip | |
| Length | 100mm | |
| For Use With | Thalassa | |
| Width | 90mm | |
| Material | Plastic | |
| Series | Thalassa | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Fixing Lug | ||
Product Type Fixing Clip | ||
Length 100mm | ||
For Use With Thalassa | ||
Width 90mm | ||
Material Plastic | ||
Series Thalassa | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Fixing lugs in thermoplastic PC and screws is a wall fixing support. It is for mounting on top and bottom, on rear of the enclosure. This product is certified Green Premium, the eco-label which is committed to sustainable performance and respectful of the environment. It compose of 4 lug and screws.
Toxic heavy metal free
Mercury free
- RS Stock No. 2113934
- Mfr. Part No. NSYMUPLA54G
Each
$134.92
- RS Stock No. 2113935
- Mfr. Part No. NSYMUPLA76G
Each
$216.34
- RS Stock No. 2113933
- Mfr. Part No. NSYMUPLA53G
Each
$110.30
- RS Stock No. 2110840
- Mfr. Part No. NSYBU108PLMG
Each
$140.58
Related links
- Schneider Electric PanelSeT Series Plastic Hinge for Use with Thalassa PLS Modular Boxes 25 mm x 100 mm x 100mm
- ABB ARACCB13 Series Plastic Fixing Lug for Use with ARIA 17 mm x 17 mm x 40mm
- Schneider Electric PanelSeT Series Plastic Screw for Use with Thalassa 3 cm x 1000000.00 mm x 10cm
- Schneider Electric PanelSeT Series Plastic Gasket for Use with Thalassa PLM 1 m x 1600000.00 mm x 1m
- Schneider Electric PanelSeT Series Galvanised Steel Nut for Use with Stand Uprights 120 mm x 30 mm x 90mm
- Schneider Electric PanelSeT Series Plastic Screw for Use with Thalassa TBP 20 mm
- Legrand 089285 Series Plastic Enclosure for Use with Box 7 mm x 100 mm x 90mm
- Schneider Electric PanelSeT Series Plastic Cover for Use with Enclosure 80 mm x 80mm











