Schneider Electric PanelSeT Series Plastic Screw for Use with Thalassa 30 mm x 1 km x 100mm

Subtotal (1 unit)*

$442.07

(exc. GST)

$486.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$442.07

*price indicative

RS Stock No.:
444-451
Mfr. Part No.:
NSYPPCPHDSN
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Screw

Product Type

Enclosure Accessory

Length

1km

For Use With

Thalassa

Width

100mm

Material

Plastic

Height

30mm

Colour

Nut

Series

PanelSeT

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Schneider Electric Screws and nuts designed for PHD gland plates provide secure fastening and reliable assembly, ensuring proper sealing and mechanical stability in cable entry systems.

Plastic Material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy