Schneider Electric PrismaSeT G Series Metal Gland Plate for Use with PrismaSeT PrismaSeT G Enclosure x 180 mm x 600mm
- RS Stock No.:
- 288-1367
- Mfr. Part No.:
- LVS08887
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-1367
- Mfr. Part No.:
- LVS08887
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Gland Plate | |
| Accessory Type | Gland Plate | |
| Length | 180mm | |
| For Use With | PrismaSeT PrismaSeT G Enclosure | |
| Width | 600mm | |
| Material | Metal | |
| Colour | White | |
| IP Rating | IP20 | |
| Mounting plate type | Plain | |
| Series | PrismaSeT G | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Gland Plate | ||
Accessory Type Gland Plate | ||
Length 180mm | ||
For Use With PrismaSeT PrismaSeT G Enclosure | ||
Width 600mm | ||
Material Metal | ||
Colour White | ||
IP Rating IP20 | ||
Mounting plate type Plain | ||
Series PrismaSeT G | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Gland plate is designed for PrismaSeT G floor-standing enclosures with a width of 600mm, providing a protective and functional accessory for your enclosure. The metal gland plate comes in a clean white colour (RAL 9003) with a textured matt finish, offering a sleek look while ensuring durability. With an IP degree of protection of IP20, this accessory is not only practical but also environmentally friendly, meeting various sustainability regulations.
Designed for PrismaSeT G floor standing enclosures with a width of 600mm
Metal gland plate with white RAL 9003 colour and textured matt finish for durability and aesthetics
IP20 degree of protection for added safety
Environmentally friendly with sustainable offer status and RoHS compliance
Related links
- Schneider Electric PrismaSeT G Series Metal Gland Plate for Use with PrismaSeT PrismaSeT G Enclosure 180 mm x 180 mm x
- Schneider Electric PrismaSeT G Series Metal Gland Plate for Use with PrismaSeT PrismaSeT G Enclosure 180 mm x 300 mm x
- Schneider Electric PrismaSeT G Series Metal Gland Plate for Use with PrismaSeT PrismaSeT G Enclosure 180 mm x 600 mm x
- Schneider Electric PrismaSeT G Series Gland Plate for Use with PrismaSeT PrismaSeT G Enclosure x 180 mm x 300mm
- Schneider Electric PrismaSeT G Series Metal Gland Plate for Use with PrismaSeT PrismaSeT G Enclosure 160 mm x 287 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Gland Plate for Use with PrismaSeT PrismaSeT G Enclosure x 180 mm x
- Schneider Electric PrismaSeT G Series Gland Plate for Use with PrismaSeT PrismaSeT G Enclosure 180 mm x 180 mm x 600mm
- Schneider Electric PrismaSeT G Series Gland Plate for Use with PrismaSeT (PrismaSeT G) Enclosure 180 mm x 180 mm x 180mm
