RS Better World
Schneider Electric PrismaSeT G Series Polyester Front Plate for Use with PrismaSeT PrismaSeT G Enclosure 300 mm x 300 mm
- RS Stock No.:
- 288-1640
- Mfr. Part No.:
- LVS03296
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$165.88
(exc. GST)
$182.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $165.88 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1640
- Mfr. Part No.:
- LVS03296
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Front Plate | |
| Product Type | Front Plate | |
| Length | 300mm | |
| For Use With | PrismaSeT PrismaSeT G Enclosure | |
| Width | 600mm | |
| Material | Polyester | |
| Height | 300mm | |
| Colour | White | |
| Series | PrismaSeT G | |
| Standards/Approvals | IEC 61439-1, IEC 61439-2 | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Front Plate | ||
Product Type Front Plate | ||
Length 300mm | ||
For Use With PrismaSeT PrismaSeT G Enclosure | ||
Width 600mm | ||
Material Polyester | ||
Height 300mm | ||
Colour White | ||
Series PrismaSeT G | ||
Standards/Approvals IEC 61439-1, IEC 61439-2 | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric Front plate is designed for NSX/NSX Vigi(ELCB) 400/630 with a white finish and a matte textured surface. It is suitable for horizontal fixed toggle configuration, making it a versatile accessory for your PrismaSeT G range enclosure. The product is certified under IEC standards and ASTA, ensuring high quality and reliability for your electrical installations.
Matte textured surface for a modern look
Comes with mounting plate supports for NSX400 and NSX630
Electrophoresis treatment and hot polymerised polyester epoxy powder for durability
Suitable for horizontal installation with various device configurations
Related links
- Schneider Electric PrismaSeT G Series Polyester Front Plate for Use with PrismaSeT G Enclosure 300 mm x 300 mm x 850mm
- Schneider Electric PrismaSeT G Series Steel Mounting Plate for Use with PrismaSeT PrismaSeT G Enclosure 300 mm x 300 mm
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT G Enclosure 300 mm x 300 mm x 750mm
- Schneider Electric PrismaSeT G Series Steel Metering Panel Kit for Use with PrismaSeT G Enclosure 300 mm x 300 mm x
- Schneider Electric PrismaSeT G Series Polyester Front Plate for Use with PrismaSeT Pack 250 Enclosure 300 mm x 300 mm x
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT PrismaSeT G Enclosure 300 mm x 500 mm x
- Schneider Electric PrismaSeT G Series Polyester Front Plate for Use with PrismaSeT, PrismaSeT Pack 250 Enclosure 300 mm
- Schneider Electric PrismaSeT G Series Polyester Front Plate for Use with PrismaSeT PrismaSeT G Enclosure 200 mm x 200 mm
