RS Better World

Schneider Electric PrismaSeT P Series Steel Adapter for Use with PrismaSeT P Cubicle x 250mm

Subtotal (1 unit)*

$239.50

(exc. GST)

$263.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$239.50

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1689
Mfr. Part No.:
LVS03596
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Adapter

Product Type

Adapter

For Use With

PrismaSeT P Cubicle

Width

250mm

Material

Steel

Colour

White

Series

PrismaSeT P

Standards/Approvals

IEC 61439-2

Better World Verification

Byggvarubedömningen

Hazardous Area Certification

No

Better World Product

Yes

COO (Country of Origin):
IN
The Schneider Electric Adapter suitable for installation in a device compartment with a width of 400mm, is a practical addition to the PrismaSeT range. With a net weight of 1.1kg and a width of 250mm, this adapter is designed to offer ease of installation and compatibility with PrismaSeT P cubicles. The product is finished in a stylish white colour (RAL 9003) and meets stringent standards such as IEC 61439-2 and ASTA certifications. Suitable for various applications, this adapter is a sustainable and environmentally friendly choice for your electrical needs.

Accessory adapter for PrismaSeT G range

Made of durable sheet steel material

White matt textured finish for a sleek look

Net weight of 1.1kg for easy handling

Halogen free plastic parts for environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy