Schneider Electric PrismaSeT G Series Steel Canopy for Use with PrismaSeT G Active Enclosure 45 mm x 280 mm x 900mm

Subtotal (1 unit)*

$737.84

(exc. GST)

$811.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$737.84

*price indicative

RS Stock No.:
130-922
Mfr. Part No.:
LVS08843
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Canopy

Accessory Type

Canopy

Length

280mm

For Use With

PrismaSeT G Active Enclosure

Width

900mm

Material

Steel

Height

45mm

Colour

White

IP Rating

IP41

Series

PrismaSeT G

Standards/Approvals

REACH and EU RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Schneider Electric Canopy, PrismaSeT G, for Enclosure is a versatile accessory designed for use with the PrismaSeT Active range of enclosures. With a sleek white finish and IP41 degree of protection, this canopy is ideal for both floor-standing and wall-mounted enclosures. Made from treated sheet steel with an electrophoresis treatment and hot-polymerised polyester epoxy powder, this canopy is durable and reliable for various applications.

Compliant with Reach and EU RoHS regulations for environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy