RS Better World
Schneider Electric Linergy Series Accessory Kit for Use with PrismaSeT P Cubicle, Linergy FC Device Feeder 49 mm x 139
- RS Stock No.:
- 288-0844
- Mfr. Part No.:
- LVS04809
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$54.65
(exc. GST)
$60.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.65 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-0844
- Mfr. Part No.:
- LVS04809
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Accessory Kit | |
| Length | 139mm | |
| For Use With | PrismaSeT P Cubicle, Linergy FC Device Feeder | |
| Width | 49mm | |
| Height | 49mm | |
| Colour | Black | |
| Mounting plate type | Insulated | |
| Series | Linergy | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Accessory Kit | ||
Length 139mm | ||
For Use With PrismaSeT P Cubicle, Linergy FC Device Feeder | ||
Width 49mm | ||
Height 49mm | ||
Colour Black | ||
Mounting plate type Insulated | ||
Series Linergy | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- BG
The Schneider Electric Tooth-cap is an essential accessory designed for PrismaSeT P cubicle and Linergy FC device feeders. This tooth-cap is a high quality, green premium product that ensures sustainable operation. With a height of 49mm, width of 139mm, and depth of 58mm, this tooth-cap is compact and easy to install. It is PVC and halogen-free, making it environmentally friendly and compliant with various regulations.
Compatible with Linergy FC device feeders and PrismaSeT P cubicle
Easy clip on mounting mode for quick installation
Made of halogen free plastic for environmentally conscious operation
Sustainable design with Green Premium product status
Compact size with dimensions of 49mm x 139mm x 58mm
Weighs only 0.04kg for lightweight handling
Toxic heavy metal and mercury free construction for safety
Related links
- Schneider Electric Linergy Series Screw Set for Use with Linergy LGYE Busbar Linergy LGY Busbar x
- Schneider Electric Linergy Series Plastic Insulated Plate for Use with PrismaSeT P Cubicle PrismaSeT
- Schneider Electric Linergy Series Accessory Kit for Use with Linergy Busbar
- Schneider Electric Linergy Series Accessory Kit for Use with PrismaSeT P Enclosure 1675 mm x 1.675 m x 25mm
- Schneider Electric Linergy Series Accessory Kit for Use with PrismaSeT PrismaSeT P Enclosure 170 mm x 170 mm x 100mm
- Schneider Electric Linergy Series Accessory Kit for Use with PrismaSeT PrismaSeT P Enclosure 290 mm x 290 mm x 150mm
- Schneider Electric Linergy Series Accessory Kit for Use with Linergy Busbar 140 mm x 140 mm x 130mm
- Schneider Electric PrismaSeT P Series Hardware Kit for Use with PrismaSeT PrismaSeT P Cubicle, Linergy Linergy BS Busbar
