RS Better World

Schneider Electric PrismaSeT G Series Steel Plate for Use with PrismaSeT G Enclosure 50 mm x 300 mm x 200mm

Subtotal (1 unit)*

$306.79

(exc. GST)

$337.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$306.79

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1248
Mfr. Part No.:
LVS08372
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Plate

Product Type

Enclosure Accessory

Length

300mm

For Use With

PrismaSeT G Enclosure

Width

200mm

Material

Steel

Height

50mm

Colour

White

IP Rating

IP55

Series

PrismaSeT G

Standards/Approvals

IEC 61439-1 for enclosure, IEC 61439-2 for enclosure

Hazardous Area Certification

No

Better World Product

Yes

Better World Verification

Byggvarubedömningen

COO (Country of Origin):
FR
The Schneider Electric Top and bottom plate set is specially designed for use with PrismaSeT G extension enclosures in low voltage electrical distribution applications. Made of treated sheet steel with electrophoresis treatment and hot-polymerised polyester epoxy powder, these plates are durable and reliable. The white RAL 9003 finish adds a sleek look to your installation, while the IP55 and IK10 protection ratings ensure safety and longevity of use.

Treated sheet steel construction for durability

Electrophoresis treatment and hot polymerised polyester epoxy powder for protection

IP55 and IK10 protection ratings for safety

Matt textured white finish for a sleek look

Suitable for wall mounted duct installation

Complies with IEC 61439 1 and IEC 61439 2 standards

Green Premium product with sustainable offer status

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy