RS Better World
Schneider Electric PrismaSeT G Series Steel Canopy for Use with PrismaSeT PrismaSeT G Enclosure 45 mm x 600 mm x 280mm
- RS Stock No.:
- 288-1349
- Mfr. Part No.:
- LVS08830
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$329.59
(exc. GST)
$362.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $329.59 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1349
- Mfr. Part No.:
- LVS08830
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Canopy | |
| Product Type | Canopy | |
| Length | 600mm | |
| For Use With | PrismaSeT PrismaSeT G Enclosure | |
| Width | 280mm | |
| Material | Steel | |
| Height | 45mm | |
| Colour | White | |
| IP Rating | IP31 | |
| Series | PrismaSeT G | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Canopy | ||
Product Type Canopy | ||
Length 600mm | ||
For Use With PrismaSeT PrismaSeT G Enclosure | ||
Width 280mm | ||
Material Steel | ||
Height 45mm | ||
Colour White | ||
IP Rating IP31 | ||
Series PrismaSeT G | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric Canopy accessory is designed for the PrismaSeT G enclosure with a width of 600mm. It offers IP31 degree of protection and is constructed from treated sheet steel with a white matte textured finish. The canopy is RoHS compliant and PVC-free, making it an environmentally sustainable choice for enclosure accessories.
Compatible with PrismaSeT G enclosure
IP31 degree of protection for added safety
Made from treated sheet steel for durability
RoHS compliant and PVC free for environmental sustainability
- RS Stock No. 0759330
- Mfr. Part No. LVS08831
Each
$869.54
- RS Stock No. 0130922
- Mfr. Part No. LVS08843
Each
$700.95
RS Better World
- RS Stock No. 2881252
- Mfr. Part No. LVS08387
Each
$668.65
- RS Stock No. 0759220
- Mfr. Part No. LVS08833
Each
$1,087.60
Related links
- Schneider Electric PrismaSeT G Series Sheet Steel Canopy for Use with PrismaSeT PrismaSeT G Enclosure 45 mm x 900 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Canopy for Use with PrismaSeT PrismaSeT G Enclosure 55 mm x 600 mm x
- Schneider Electric PrismaSeT Active Series Sheet Steel Canopy for Use with PrismaSeT G Active Enclosure 45 mm x 280 mm x
- Schneider Electric PrismaSeT G Series Bracket for Use with PrismaSeT PrismaSeT G Enclosure 45 mm x 45 mm x 47mm
- Schneider Electric PrismaSeT G Series Sheet Steel Canopy for Use with PrismaSeT PrismaSeT G Enclosure 55 mm x 345 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT G Enclosure 330 mm x 600 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT G Enclosure 480 mm x 600 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT G Enclosure 450 mm x 600 mm x












