RS Better World
Schneider Electric PrismaSeT G Series Steel Canopy for Use with PrismaSeT PrismaSeT G Enclosure 45 mm x 900 mm x 280mm
- RS Stock No.:
- 288-1350
- Mfr. Part No.:
- LVS08832
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$543.17
(exc. GST)
$597.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $543.17 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1350
- Mfr. Part No.:
- LVS08832
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Canopy | |
| Accessory Type | Canopy | |
| Length | 900mm | |
| For Use With | PrismaSeT PrismaSeT G Enclosure | |
| Width | 280mm | |
| Material | Steel | |
| Height | 45mm | |
| Colour | White | |
| IP Rating | IP31 | |
| Series | PrismaSeT G | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Canopy | ||
Accessory Type Canopy | ||
Length 900mm | ||
For Use With PrismaSeT PrismaSeT G Enclosure | ||
Width 280mm | ||
Material Steel | ||
Height 45mm | ||
Colour White | ||
IP Rating IP31 | ||
Series PrismaSeT G | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Canopy, PrismaSeT G, for Enclosure is a top-quality accessory for PrismaSeT G enclosures, providing IP31 degree of protection. Made of treated sheet steel with a white textured finish, this canopy is not only durable but also environmentally friendly, being PVC and halogen-free. With a set of 1, it is easy to install and maintain, making it a reliable choice for your enclosure needs.
Provides IP31 degree of protection for PrismaSeT G enclosures
Easy to install with a height of 45 mm and width of 900 mm
Weighs only 3.84 kg, making it lightweight and manageable
PVC and halogen free for environmental sustainability
- RS Stock No. 0127217
- Mfr. Part No. 180583 XVTL-SASY60-VERTIKAL
Each
$15.70
- RS Stock No. 0202387
- Mfr. Part No. 1STQ008121A0000
Each
$105.07
- RS Stock No. 0124863
- Mfr. Part No. 178626 XPNCCB08
Each
$478.47
- RS Stock No. 0622634
- Mfr. Part No. 8MF1090-2CD17
Each
$184.51
Related links
- Schneider Electric PrismaSeT G Series Sheet Steel Canopy for Use with PrismaSeT PrismaSeT G Enclosure 45 mm x 600 mm x
- Schneider Electric PrismaSeT G Series Bracket for Use with PrismaSeT PrismaSeT G Enclosure 45 mm x 45 mm x 47mm
- Schneider Electric PrismaSeT Active Series Sheet Steel Canopy for Use with PrismaSeT G Active Enclosure 45 mm x 280 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Canopy for Use with PrismaSeT PrismaSeT G Enclosure 55 mm x 600 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Canopy for Use with PrismaSeT PrismaSeT G Enclosure 55 mm x 345 mm x
- Schneider Electric PrismaSeT G Active Series Sheet Steel Canopy for Use with PrismaSeT 45 mm x 850mm
- Schneider Electric PrismaSeT G Active Series Sheet Steel Canopy for Use with PrismaSeT 45 mm x 1.2m
- Schneider Electric PrismaSeT G Active Series Sheet Steel Canopy for Use with PrismaSeT 45 mm x 1.15m











