RS Better World

Schneider Electric PrismaSeT G Series Label Holder for Use with PrismaSeT P Cubicle, PrismaSeT G Enclosure 36 mm x 650

Subtotal (1 unit)*

$441.15

(exc. GST)

$485.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$441.15

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1376
Mfr. Part No.:
LVS08908
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

Label Holder

Length

650mm

For Use With

PrismaSeT P Cubicle, PrismaSeT G Enclosure

Width

36mm

Height

36mm

Colour

White

Series

PrismaSeT G

Standards/Approvals

RoHS

Hazardous Area Certification

No

Better World Verification

Byggvarubedömningen

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric Label Holder is a high quality accessory designed for use with the PrismaSeT range. With a sleek white design and durable construction, this label holder comes in a set of 12 and includes a transparent cover and paper label. It is the perfect accessory to ensure efficient labelling and organization in your PrismaSeT P or G cubicles and enclosures.

High quality label holder accessory for PrismaSeT range

Set of 12 with transparent cover and paper label included

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy