Schneider Electric PrismaSeT G Active Series Sheet Steel Canopy for Use with PrismaSeT 45 mm x 1.2m

Subtotal (1 unit)*

$1,365.51

(exc. GST)

$1,502.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,365.51

*price indicative

RS Stock No.:
341-469
Mfr. Part No.:
LVS08844
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Canopy

Product Type

Enclosure Accessory

For Use With

PrismaSeT

Width

1.2m

Material

Sheet Steel

Height

45mm

Colour

White

IP Rating

IP41

Series

PrismaSeT G Active

Standards/Approvals

REACH, RoHS Chine, RoHS UE

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Schneider Electric Canopy is an enclosure accessory compatible with the PrismaSeT G Active enclosure range. It provides an IP41 degree of protection, offering limited protection against solid objects and water. The canopy is designed for installation on two floor-standing enclosures with a width of 600 + 600 mm or two wall-mounted enclosures with the same width. It is sold as a set of 1 and has a height of 45 mm, ensuring additional protection and coverage for the enclosures.

Made of Treated sheet steel

Protective treatment by Electrophoresis treatment and hot polymerised polyester epoxy powder

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy