RS Better World

Schneider Electric PrismaSeT G Series Steel Plate for Use with PrismaSeT G Enclosure 50 mm x 545 mm x 230mm

Subtotal (1 unit)*

$403.66

(exc. GST)

$444.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$403.66

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1247
Mfr. Part No.:
LVS08371
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

Plate

Length

545mm

For Use With

PrismaSeT G Enclosure

Width

230mm

Material

Steel

Height

50mm

Colour

White

IP Rating

IP55

Series

PrismaSeT G

Standards/Approvals

IEC 61439-1 for enclosure, IEC 61439-2 for enclosure

Better World Product

Yes

Hazardous Area Certification

No

Better World Verification

Byggvarubedömningen

COO (Country of Origin):
FR
The Schneider Electric Top and bottom plate set, part of the PrismaSeT range, is designed for extension enclosures with a width of 600mm. With an IP55 protection rating and a white finish, these plates are durable and visually pleasing. Made of treated sheet steel, they are suitable for low voltage electrical distribution applications.

Top and bottom plates for extension enclosures in the PrismaSeT range

Electrophoresis treatment and hot polymerised polyester epoxy powder for added protection

Matt textured white finish for a sleek appearance

IK10 protection rating for impact resistance

Green Premium product with sustainable offer status

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy