RS Better World

Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT G Enclosure 300 mm x 300 mm x 750mm

Subtotal (1 unit)*

$268.60

(exc. GST)

$295.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$268.60

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-0672
Mfr. Part No.:
LVS03856
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Front Plate

Accessory Type

Front Plate

Length

300mm

For Use With

PrismaSeT G Enclosure

Width

750mm

Material

Steel

Height

300mm

Colour

White

IP Rating

IP30

Mounting plate type

Plain

Series

PrismaSeT G

Standards/Approvals

IEC 61439-2, IEC 61439-1

Better World Product

Yes

Hazardous Area Certification

No

Better World Verification

Byggvarubedömningen

COO (Country of Origin):
FR
The Schneider Electric Front Plate is a key component for the PrismaSeT G enclosure W850, providing a sleek and functional design in white RAL 9003. Made of durable steel with an electrophoresis treatment and hot-polymerised polyester epoxy powder finish, this front plate offers reliability and quality for your electrical enclosure needs.

Plain type front plate for PrismaSeT G enclosure

Matt textured surface finish for a modern look

Steel material with protective treatment for durability

IP30 degree of protection for safe usage

Halogen free plastic parts for eco friendly construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy