RS Better World
Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT G Enclosure 50 mm x 750 mm x 50mm
- RS Stock No.:
- 288-0669
- Mfr. Part No.:
- LVS03851
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$113.65
(exc. GST)
$125.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.65 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-0669
- Mfr. Part No.:
- LVS03851
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Front Plate | |
| Accessory Type | Front Plate | |
| Length | 750mm | |
| For Use With | PrismaSeT G Enclosure | |
| Width | 50mm | |
| Material | Steel | |
| Height | 50mm | |
| Colour | White | |
| IP Rating | IP30 | |
| Mounting plate type | Plain | |
| Series | PrismaSeT G | |
| Standards/Approvals | IEC 61439-1, IEC 61439-2 | |
| Hazardous Area Certification | No | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Front Plate | ||
Accessory Type Front Plate | ||
Length 750mm | ||
For Use With PrismaSeT G Enclosure | ||
Width 50mm | ||
Material Steel | ||
Height 50mm | ||
Colour White | ||
IP Rating IP30 | ||
Mounting plate type Plain | ||
Series PrismaSeT G | ||
Standards/Approvals IEC 61439-1, IEC 61439-2 | ||
Hazardous Area Certification No | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric Front plate for PrismaSeT G is a sleek and functional accessory designed for the W850 enclosure. With a plain white finish and a durable construction, it is a perfect addition to your electrical setup.
Designed for PrismaSeT G enclosure W850
Matt textured surface finish for a modern look
IP30 degree of protection for added safety
Green Premium product with sustainable offer status
Halogen free plastic parts for environmental friendliness
Related links
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT G Enclosure 750 mm x 750 mm x 300mm
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT G Enclosure 750 mm x 750 mm x 600mm
- Schneider Electric PrismaSeT G Series Sheet Steel Plate for Use with PrismaSeT G Enclosure 50 mm x 545 mm x 230mm
- Schneider Electric PrismaSeT G Series Sheet Steel Plate for Use with PrismaSeT G Enclosure 50 mm x 300 mm x 200mm
- Schneider Electric PrismaSeT G Series Upright for Use with PrismaSeT G Enclosure Extension 1950 mm x 1.95 m x 50mm
- Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT P Cubicle 50 mm x 400 mm x 50mm
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT (PrismaSeT G) Enclosure x 50 mm x 500mm
- ABB ZX Series Busbar Holder for Use with Busbar 50 mm x 750 mm x 50mm
