RS PRO Heat Shrink Splice Connector, Red, Insulated 16 AWG
- RS Stock No.:
- 458-0702
- Distrelec Article No.:
- 304-19-378
- Brand:
- RS PRO
Get a bulk buy discount
Add 500 more to save $19.50
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$28.84
(exc. GST)
$31.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship
- Plus 17,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 490 | $2.884 | $28.84 | - |
| 500 - 2490 | $2.845 | $28.45 | $19.50 |
| 2500 + | $2.342 | $23.42 | $1,355.00 |
*price indicative
- RS Stock No.:
- 458-0702
- Distrelec Article No.:
- 304-19-378
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Splice Type | Heat Shrink | |
| Product Type | Splice Connector | |
| Overall Length | 37mm | |
| Minimum Wire Size AWG | 22AWG | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Red | |
| Insulation Material | Polyolefin | |
| Series | RS PRO | |
| Contact Material | Copper | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Splice Type Heat Shrink | ||
Product Type Splice Connector | ||
Overall Length 37mm | ||
Minimum Wire Size AWG 22AWG | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Insulation Insulated | ||
Maximum Wire Size AWG 16AWG | ||
Colour Red | ||
Insulation Material Polyolefin | ||
Series RS PRO | ||
Contact Material Copper | ||
Termination Type Crimp | ||
Standards/Approvals RoHS Compliant | ||
RS PRO Heat Shrink Crimp Splices
These high quality, watertight crimp splices from RS PRO are made from a transparent coloured polyolefin material, the colour being dependent upon the size of the wire they are suitable for.
Each crimp splice is covered with a dual wall heat shrinkable tubing and have a hot melt able inner liner, which when heat is applied shrinks to form a watertight seal when terminating or connecting any wires or cable together.
The crimp splice heat shrink tubing offers excellent strain relief, it is both solvent and moisture resistant, as well as offering good physical and electrical properties.
Features and Benefits
• The tubing can be used at a high operating temperature from -55 to 125 °C
• The heat shrink tube can be installed very quickly
• Safe and easy to use
• Minimum shrink temperature of the tubing is 150°C
• Watertight crimp splice tube
• Easy to visually inspect
• Voltage rating 600 V
• Heat shrink ratio of 1:1
See also RS Pro Heat Shrink Tubing Service Kit Stock No. 458-0645
For suitable RS Pro Crimp Tool, see Stock No. 499-2313
Splices
Standards
MIL - H - 5606; MIL - L - 23699; MIL - L - 7808; MIL - A - 8243












