RS Better World

Schneider Electric PrismaSeT G Series Steel Door for Use with PrismaSeT PrismaSeT P Cubicle Duct 1.83 m x 1.83 m x 300mm

Subtotal (1 unit)*

$1,035.37

(exc. GST)

$1,138.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,035.37

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1241
Mfr. Part No.:
LVS08294
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Door

Accessory Type

Door

Length

1.83m

For Use With

PrismaSeT PrismaSeT P Cubicle Duct

Width

300mm

Material

Steel

Height

1.83m

Colour

White

IP Rating

IP30, IP40, IP41, IP43

Series

PrismaSeT G

Standards/Approvals

IEC 61439-1, IEC 61439-2

Better World Product

Yes

Hazardous Area Certification

No

Better World Verification

Byggvarubedömningen

COO (Country of Origin):
FR
The Schneider Electric Transparent door designed for PrismaSeT G ducts. It is suitable for a variety of applications due to its compatibility with the PrismaSeT range and its high degree of protection. With a sleek white design and advanced features, this door provides both functionality and style for your electrical installations.

Transparent door for PrismaSeT G ducts

IP degree of protection ensures safety in different environments

Reversible door opening side for added flexibility

Electrophoresis treatment and hot polymerised polyester epoxy powder for durability

Green Premium product with sustainable offer status

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy