RS Better World
Schneider Electric PrismaSeT P Series Polyester Partition for Use with PrismaSeT P Framework 300 mm x 2.238 m x 300mm
- RS Stock No.:
- 288-0859
- Mfr. Part No.:
- LVS04956
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$340.78
(exc. GST)
$374.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $340.78 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-0859
- Mfr. Part No.:
- LVS04956
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Partition | |
| Length | 2.238m | |
| For Use With | PrismaSeT P Framework | |
| Width | 300mm | |
| Material | Polyester | |
| Height | 300mm | |
| Colour | White | |
| Series | PrismaSeT P | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Partition | ||
Length 2.238m | ||
For Use With PrismaSeT P Framework | ||
Width 300mm | ||
Material Polyester | ||
Height 300mm | ||
Colour White | ||
Series PrismaSeT P | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- CZ
The Schneider Electric 3 vertical partition is a high quality accessory designed for rear connection with 5 or 6 modules. With a height of 300mm and a width of 2238mm, this partition is ideal for use in PrismaSeT P framework cubicles. The partition is finished in a stylish white colour with a matt textured surface finish, making it a sleek addition to any setup.
Designed for rear connection with 5 or 6 modules
Height of 300mm and width of 2238mm
White colour with matt textured surface finish
Made from halogen free plastic parts
Electrophoresis treatment and hot polymerised polyester epoxy powder for durability
Related links
- Schneider Electric PrismaSeT P Series Partition for Use with PrismaSeT P Framework 200 mm x 2.238 m x 200mm
- Schneider Electric PrismaSeT P Series Polyester Barrier for Use with PrismaSeT P Framework 996 mm x 996 mm x 300mm
- Schneider Electric LVS Series Steel Cover for Use with PrismaSeT P Framework 300 mm x 300 mm x 575mm
- Schneider Electric PrismaSeT P Series Sheet Steel Partition for Use with PrismaSeT P Framework 1920 mm x 1.92 m x 150mm
- Schneider Electric PrismaSeT P Series Sheet Steel Rear Panel for Use with PrismaSeT P Enclosure 2000 mm x 2 m x 300mm
- Schneider Electric PrismaSeT P Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT P) Duct x 2 m x 300mm
- Schneider Electric PrismaSeT P Series Sheet Steel Door for Use with PrismaSeT PrismaSeT P Duct 1925 mm x 1.925 m x 300mm
- Schneider Electric PrismaSeT P Series Sheet Steel Partition for Use with PrismaSeT PrismaSeT P Framework 1920 mm x 1.92
