RS Better World

Schneider Electric PrismaSeT P Series Sheet Steel Partition for Use with PrismaSeT P Framework 1.92 m x 1.92 m x 150mm

Subtotal (1 unit)*

$298.96

(exc. GST)

$328.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$298.96

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-0853
Mfr. Part No.:
LVS04931
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Partition

Product Type

Enclosure Accessory

Length

1.92m

For Use With

PrismaSeT P Framework

Width

150mm

Material

Sheet Steel

Height

1.92m

Colour

White

Series

PrismaSeT P

Standards/Approvals

RoHS

Better World Verification

Byggvarubedömningen

Hazardous Area Certification

No

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric Inter-cubicle partition is a practical accessory designed for PrismaSeT P framework. Made of treated sheet steel, this partition is suitable for lateral inter-cubicle barrier positioning. With a height of 1920mm and a width of 150mm, it is lightweight at 3.56kg and finished in a matt, textured white colour for a sleek look. This environmentally friendly product is RoHS compliant and free of toxic heavy metals, making it a sustainable choice for your workspace.

Made of treated sheet steel for durability

Suitable for lateral inter cubicle barrier positioning

Lightweight design at only 3.56kg

Finished in a matt and textured white colour for a modern aesthetic

RoHS compliant and free of toxic heavy metals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy